TDK KMZ1608AHR252BTD25

Ferrite Beads 2.5 Kohm, 0.2A, 0603 Ferrite Bead Case/Package0603
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK KMZ1608AHR252BTD25.

TME

Datasheet7 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-23.98%

CAD Models

Download TDK KMZ1608AHR252BTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK KMZ1608AHR252BTD25 provided by its distributors.

Ferrite Beads 2.5 Kohm, 0.2A, 0603 Ferrite Bead Case/Package0603
Ferrite Beads Chip 2.5KOhm 25% 100MHz 0.2A 0.8Ohm DCR 0603 Automotive AEC-Q200 T/R
FERRITE BEAD 2.5K OHM 0603 1LN / 2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 800mOhm
FERRITE CHIP BEAD, 0603, 0.8OHM, 0.2A;
FERRITE BEAD 2.5K OHM 0603 1LN
Chip Beads, |Z|=2500Ω at 100MHz, L x W x T :
Chip Bead for General Signal Line 2.5kOhm 2-Pin SMD T/R
Avnet Japan
200mA 2.5K¦¸@ 100MHz 800m¦¸ 0603 1.6mm*800¦Ìm*950¦Ìm
Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s)
25KMHZ 0.8OHM 25% 1608 AEC-Q20
KMZ1608A 2500R 200mA Rdc=0,80R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos