
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | HHM22137A2 | 7,394 | 5 | Cut Tape | ||||||||
| DigiKey | 445-175593-1-ND | 9,383 | 1 | Cut Tape | ||||||||
| TTI | HHM22137A2 | 0 | 4K | Tape & Reel | 4h | |||||||
| Avnet | HHM22137A2 | 0 | 4K | 4h | ||||||||
| TTI Europe | HHM22137A2 | 0 | 8K | Tape & Reel | 5h |
Download TDK HHM22137A2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of TDK HHM22137A2 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: