TDK HHM1904A1

BALUN, 2.4-2.5GHZ, 50 OHM/75 OHM, 0402; Balun Mounting: Surface Mount; Frequency
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK HHM1904A1.

IHS

Datasheet6 pages0 years ago

Newark

Factory Futures

CAD Models

Download TDK HHM1904A1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-09
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2024-09-30
LTD Date2025-03-31
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK HHM1904A1 provided by its distributors.

BALUN, 2.4-2.5GHZ, 50 OHM/75 OHM, 0402; Balun Mounting:Surface Mount; Frequency
10dB 180掳@卤10掳 2.4GHz~2.5GHz 0.8dB 50惟:75惟 0402 Balun ROHS
Baluns, Pass Band=2400 to 2500MHz, Bal. Port Zc=75Ohm
Multilayer Balun 2400 to 2500MHz 4-Pin SMD
BALUN 2.4GHZ-2.5GHZ 50/75 0402

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos