
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-172638-1-ND | 2,189 | 1 | Cut Tape | ||||||||
| Worldway Electronics | HHM1749S1 | 20,523 | 7 | Tape & Reel | 3h | |||||||
| UnikeyIC | HHM1749S1 | 2,189 | 74 | Tape & Reel | 9h | |||||||
| Win Source | WS-HHM1749S1 | 2,737 | 2h | |||||||||
| Cytech Systems | HHM1749S1 | 4,000 | 1d |
Download TDK HHM1749S1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK HHM1749S1 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: