TDK HHM1713E2

10dB 180掳@卤10掳 2.4GHz~2.5GHz 1.2dB 50惟: 200惟 SMD-6P, 0.8x1.6mm Balun ROHS
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK HHM1713E2.

Newark

Datasheet6 pages0 years ago

TDK

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-06-25
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-03-31
LTD Date2024-03-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK HHM1713E2 provided by its distributors.

10dB 180掳@卤10掳 2.4GHz~2.5GHz 1.2dB 50惟:200惟 SMD-6P,0.8x1.6mm Balun ROHS
Baluns, Pass Band=2400 to 2500MHz, Bal. Port Zc=200Ohm
Signal Conditioning 2.4GHz W-LAN/Blue2th Multlayer Balun XFMR
Multilayer Chip Balun 6-Pin SMD Blister T/R
MULTILAYER BALUN FOR 2400 - 2500
Multilayer Chip Balun, 2.4-2.5Ghz, 0603; Impedance - Unbalanced/Balanced:50Ohm, 200Ohm; Insertion Loss:1.2Db; Phase Difference:180° ± 10°; Balun Case Style:0603; Frequency Min:2.4Ghz; Frequency Max:2.5Ghz; Product Range:- Rohs Compliant: Yes |Tdk HHM1713E2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos