TDK FK18X7R2A153K

卤10% 100V 15nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK18X7R2A153K.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK18X7R2A153K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.015uF 100V X7R 10% Radial 5mm 125°C
Yageo GroupC320C153K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.015uF X7R 10% LS=2.54mm
Yageo GroupC322C153K1R5TA
Cap Ceramic 0.015uF 100V X7R 10% Radial 5.08mm 125C Bulk
Cap Ceramic 0.015uF 250V X7R 10% Radial 5mm 125°C
Yageo GroupC315C153K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.015Uf X7R 10% Ls=2.54Mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2010

Descriptions

Descriptions of TDK FK18X7R2A153K provided by its distributors.

卤10% 100V 15nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount
SBU:Dip radial, T.C:X7R, Voltage:2A, Voltage (V):100, Cap Value:153, Tol.:+/-10%
Radial CERAMIC CAPACITOR FK 100V 0.015muF ±10% X7R
CAP DISC FK18 0.015UF 100V X7R 10% RDL LS2.5

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos