TDK EDLC371420-501-2F-50

Electric Double Layer Capacitor, Electric Double Layer, 4.2V, 500000uF, Surface Mount, 7955
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK EDLC371420-501-2F-50.

IHS

Datasheet4 pages3 years ago

Newark

Upverter

CAD Models

Download TDK EDLC371420-501-2F-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2019-08-19
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK EDLC371420-501-2F-50 provided by its distributors.

Electric Double Layer Capacitor, Electric Double Layer, 4.2V, 500000uF, Surface Mount, 7955
Electric Double-Layer Capacitors (EDLC / Supercapacitors), T(Max.)=3.70mm, Capacitance (Typ.)=500mF
Cap Supercap 0.5F 4.2V ( 20 X 14 X 3.7mm ) SMD Gull Wing 70C Tray
Capacitor EDLC 500mF 4.2V (37 X 14mm) 3-Pin SMD Bulk/Tray
Supercapacitor, Edlc, 0.5F, 4.2V, Smd; Capacitance:0.5F; Voltage(Dc):4.2V; Capacitor Terminals:Solder; Capacitance Tolerance:-; Lead Spacing:-; Lifetime @ Temperature:-; Capacitor Case/Package:-; Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Tdk EDLC371420-501-2F-50

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos