TDK DEA252450BT-7035B2

Multilayer Bandpass Filter 2.4GHz 50ohm/CSR BC3 Bluetooth Filter
$ 0.372
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK DEA252450BT-7035B2.

IHS

Datasheet2 pages19 years ago

Master Electronics

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download TDK DEA252450BT-7035B2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK DEA252450BT-7035B2 provided by its distributors.

Multilayer Bandpass Filter 2.4GHz 50ohm/CSR BC3 Bluetooth Filter
Bandpass 100MHz 3.1dB 0.2dB SMD-6P,2x2.5mm RF Filters ROHS
Band Pass Filter, 2400MHz Min, 2500MHz Max, 2450MHz
3.1dB 2.45GHz 100MHz 1008 2.5mm*2mm*1mm
DEA252450BT-7035B2, TDK Corporation
RF FILTER BAND PASS 2.45GHZ 1008
Multilayer Chip Band Pass Filter
FILTER, BALANCED, 2.4GHZ TO 2.5GHZ, 1008; Filter Type:Balanced; Filter Case / Package:1008 [2520 Metric]; Pass Band Frequency:2.4GHz to 2.5GHz; RF Filter Applications:Bluetooth, WLAN; Product Range:DEA Series; No. of Pins:6Pins

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos