| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-DEA166200BT-2356A3CT-ND | 2,695 | 1 | Cut Tape | ||||||||
| Avnet | DEA166200BT-2356A3 | 0 | 4K | 16h | ||||||||
| Arrow Electronics | DEA166200BT-2356A3 | 0 | 4K | |||||||||
| Mouser | 810-DEA166200BT2356A | 24,000 | 1 | Tape & Reel | ||||||||
| Win Source | WS-DEA166200BT-2356A3 | 4,000 | 520 | 14h |
Download datasheets and manufacturer documentation for TDK DEA166200BT-2356A3.
Download TDK DEA166200BT-2356A3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of TDK DEA166200BT-2356A3 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK DEA166200BT-2356A3.