
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-DEA162600BT-1258C2 | 19,000 | 95 | 12h | ||||||||
| Worldway Electronics | DEA162600BT-1258C2 | 12,515 | 7 | Tape & Reel | 12h | |||||||
| Anlinkda | DEA162600BT-1258C2 | 58,808 | 18h | |||||||||
| RC Electronics | DEA162600BT-1258C2 | 52,835 | 1 | 4d | ||||||||
| SHENGYU ELECTRONICS | DEA162600BT-1258C2 | 13,800 | 1 | 6h |
Download datasheets and manufacturer documentation for TDK DEA162600BT-1258C2.
Download TDK DEA162600BT-1258C2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK DEA162600BT-1258C2 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK DEA162600BT-1258C2.