
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DEA162170LT-5039A5 | 3,640 | 5 | Cut Tape | ||||||||
| DigiKey | 445-181637-1-ND | 5,611 | 1 | Cut Tape | ||||||||
| Avnet | DEA162170LT-5039A5 | 0 | 4K | 12h | ||||||||
| Arrow Electronics | DEA162170LT-5039A5 | 0 | 4K | |||||||||
| Farnell | DEA162170LT-5039A5 | 3,640 | 5 | Cut Tape | 10h |
Download datasheets and manufacturer documentation for TDK DEA162170LT-5039A5.
Download TDK DEA162170LT-5039A5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK DEA162170LT-5039A5 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK DEA162170LT-5039A5.