
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-174207-1-ND | 2,751 | 1 | Cut Tape | ||||||||
| Avnet | DEA162025LT-5003C3 | 0 | 4K | 17h | ||||||||
| Arrow Electronics | DEA162025LT-5003C3 | 0 | 4K | |||||||||
| Farnell | DEA162025LT-5003C3 | 0 | 5 | Cut Tape | 15h | |||||||
| element14 APAC | DEA162025LT-5003C3 | 0 | 5 | Cut Tape | 4h |
Download datasheets and manufacturer documentation for TDK DEA162025LT-5003C3.
Download TDK DEA162025LT-5003C3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK DEA162025LT-5003C3 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK DEA162025LT-5003C3.