
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Mouser | 810-DEA16199LT1182A8 | 1,703 | 1 | Tape & Reel | ||||||||
| Win Source | WS-DEA161990LT-1182A8 | 82,800 | 350 | 21h | ||||||||
| Worldway Electronics | DEA161990LT-1182A8 | 23,686 | 7 | Tape & Reel | 20h | |||||||
| Lixinc | DEA161990LT-1182A8 | 7,710 | >1wk | |||||||||
| Cytech Systems | DEA161990LT-1182A8 | 4,084 | 19h |
Download datasheets and manufacturer documentation for TDK DEA161990LT-1182A8.
Download TDK DEA161990LT-1182A8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK DEA161990LT-1182A8 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK DEA161990LT-1182A8.