
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DEA160960LT-5044C1 | 0 | 4K | 5d | ||||||||
| Arrow Electronics | DEA160960LT-5044C1 | 0 | 4K | |||||||||
| Mouser | 810-DEA160960L5044C1 | 3,539 | 1 | Tape & Reel | ||||||||
| Win Source | WS-DEA160960LT-5044C1 | 225,265 | 750 | 10h | ||||||||
| Worldway Electronics | DEA160960LT-5044C1 | 24,605 | 7 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for TDK DEA160960LT-5044C1.
Download TDK DEA160960LT-5044C1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK DEA160960LT-5044C1 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK DEA160960LT-5044C1.