
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DEA105150HT-8044A1 | 6,984 | 5 | Cut Tape | ||||||||
| Arrow Electronics | DEA105150HT-8044A1 | 185 | 1 | |||||||||
| DigiKey | 445-181634-1-ND | 19,575 | 1 | Cut Tape | ||||||||
| Avnet | DEA105150HT-8044A1 | 0 | 10K | 19h | ||||||||
| Farnell | DEA105150HT-8044A1 | 6,984 | 5 | Cut Tape | 16h |
Download datasheets and manufacturer documentation for TDK DEA105150HT-8044A1.
Download TDK DEA105150HT-8044A1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK DEA105150HT-8044A1 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK DEA105150HT-8044A1.