
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15636-1-ND | 4,375 | 1 | Cut Tape | ||||||||
| Avnet | DEA102450BT-1278A2 | 0 | 10K | 15h | ||||||||
| Arrow Electronics | DEA102450BT-1278A2 | 0 | 10K | |||||||||
| Mouser | 810-DEA10245BT1278A2 | 15,716 | 1 | Tape & Reel | ||||||||
| Farnell | DEA102450BT-1278A2 | 0 | 10K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for TDK DEA102450BT-1278A2.
Download TDK DEA102450BT-1278A2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK DEA102450BT-1278A2 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK DEA102450BT-1278A2.