TDK CLLE1AX7R1A224M050AC

10V 220nF X7R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLLE1AX7R1A224M050AC.

IHS

Datasheet6 pages7 years ago

Newark

CAD Models

Download TDK CLLE1AX7R1A224M050AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

0805 0.22 uF 10 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
KYOCERA AVX08053C224MAT2A
0805 220 nF 25 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055C224MAT2A
0805 220 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENUMK212B7224MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.22uF 20% X7R
50V 220nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CLLE1AX7R1A224M050AC provided by its distributors.

10V 220nF X7R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR CLL 10V 0.22muF ±20% X7R
CAP, MLCC, X7R, 0.22UF, 10V, 0805
EIA CASE SIZE: 0805, VOLTAGE: 10, CAP VALUE: 220000, TOL: +/-20%, THICKNESS: 0.50 + 0.05, -0.10
Cap, Mlcc, X7R, 0.22Uf, 10V, 0805; Capacitance:0.22Μf; Voltage Rating:10V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:Cll Series; Operating Temperature Rohs Compliant: Yes |Tdk CLLE1AX7R1A224M050AC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLLE1AX7R1A224M050AC.