
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CLLC1AX7S0G684M050AC | 4,000 | 10 | Cut Tape | ||||||||
| TME | CLLC1AX7S0G684MAC | 0 | 4K | 8h | ||||||||
| Avnet | CLLC1AX7S0G684M050AC | 0 | 4K | 13h | ||||||||
| Farnell | CLLC1AX7S0G684M050AC | 4,000 | 10 | Cut Tape | 10h | |||||||
| element14 APAC | CLLC1AX7S0G684M050AC | 4,000 | 10 | Cut Tape | 23h |
Download datasheets and manufacturer documentation for TDK CLLC1AX7S0G684M050AC.
Download TDK CLLC1AX7S0G684M050AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CLLC1AX7S0G684M050AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CLLC1AX7S0G684M050AC.