TDK CLF7045T-330M

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF7045T-330M.

TDK

Datasheet9 pages8 years ago

Farnell

Newark

CAD Models

Download TDK CLF7045T-330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-09-28
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 110mOhm DCR Embossed Carrier T/R
TAIYO YUDENNR8040T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.13Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.6A 0.12Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.45A 0.137Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.8A 0.097Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.5A 0.1236Ohm DCR Automotive T/R

Descriptions

Descriptions of TDK CLF7045T-330M provided by its distributors.

General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2827
INDUCTOR, 33UH, 1.55A, 20%, SMD; Product Range:TDK - CLF Series; Inductance:33µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.11ohm; RMS Current (Irms):1.4A; Saturation Current (Isat):1.55A; SVHC:No SVHC (20-Jun-2013)
FIXED IND 33UH 1.4A 110 MOHM SMD
SMD / SMT Inductors (Coils), L=33μH, L x W x T :
TDK CLF7045T-330M INDUCTOR, 33UH, 1.55A, 20%, SMD
卤20% SMD,7.2x6.9mm Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF7045T330M