
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-CLF6045NIT-471M-DCT-ND | 1,035 | 1 | Cut Tape | ||||||||
| Newark | CLF6045NIT-471M-D | 0 | 10 | Cut Tape | ||||||||
| Avnet | CLF6045NIT-471M-D | 0 | 1K | 8h | ||||||||
| Arrow Electronics | CLF6045NIT-471M-D | 0 | 1K | |||||||||
| element14 APAC | CLF6045NIT-471M-D | 0 | 4K | Tape & Reel | 20h |
Download TDK CLF6045NIT-471M-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK CLF6045NIT-471M-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: