TDK CLF6045NIT-470M-D

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.156Ohm DCR Automotive T/R
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF6045NIT-470M-D.

ODG (Origin Data Global)

Datasheet5 pages5 years ago

IHS

Newark

Inventory History

3 month trend:
-1.43%

CAD Models

Download TDK CLF6045NIT-470M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-12-15
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.9A 168mOhm DCR
TAIYO YUDENNR10050T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.1196Ohm DCR T/R
TAIYO YUDENNS10145T470MNA
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.8A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 1.55A 0.136Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.7A 160mOhm DCR Embossed Carrier T/R
TAIYO YUDENNRS8040T470MJGK
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.5A 0.182Ohm DCR 3131 T/R

Descriptions

Descriptions of TDK CLF6045NIT-470M-D provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.156Ohm DCR Automotive T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2524
FIXED IND 47UH 970MA 156MOHM SMD / 47 µH Shielded Drum Core, Wirewound Inductor 970 mA 156mOhm Max Nonstandard
POWER INDUCTOR, SHLD, 47UH, AEC-Q200; Inductance: 47µH; RMS Current (Irms): 1.4A; Inductor Construction: Shielded; Saturation Current (Isat): 1.2A; Product Range: CLF-NI-D Series; Power Inductor Case: 6.3mm x 6mm x 4.5mm; DC Resistance Max: 0.13ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (27-Jun-2018)

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLF6045NIT-470M-D.