
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CLF12555T-470M-D | 280 | 1 | Cut Tape | ||||||||
| Avnet | CLF12555T-470M-D | 0 | 500 | 20h | ||||||||
| Farnell | CLF12555T-470M-D | 280 | 1 | Cut Tape | 18h | |||||||
| element14 APAC | CLF12555T-470M-D | 280 | 1 | Cut Tape | 7h | |||||||
| Worldway Electronics | CLF12555T-470M-D | 11,315 | 7 | Tape & Reel | 19h |
Download TDK CLF12555T-470M-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF12555T-470M-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: