
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15166-1-ND | 9 | 1 | Cut Tape | ||||||||
| Newark | CLF12555T-101M-D | 0 | 1 | Cut Tape | ||||||||
| Avnet | CLF12555T-101M-D | 0 | 500 | 9h | ||||||||
| element14 APAC | CLF12555T-101M-D | 0 | 1 | Cut Tape | 19h | |||||||
| Farnell | CLF12555T-101M-D | 0 | 1 | Cut Tape | 7h |
Download TDK CLF12555T-101M-D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF12555T-101M-D provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: