TDK CLF10040T-330M-D

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.096Ohm DCR Automotive T/R
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF10040T-330M-D.

TDK

Datasheet5 pages7 years ago

Farnell

Newark

Inventory History

3 month trend:
-99.73%

CAD Models

Download TDK CLF10040T-330M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2019-04-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENNR10050T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 0.0858Ohm DCR T/R
TAIYO YUDENNS10145T330MNA
Inductor Power Shielded Wirewound 33uH 20% 100KHz 2.01A 0.0978Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 1.8A 0.097Ohm DCR 3131 T/R
Ind Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 0.0984Ohm DCR 4141 Automotive T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 80.4mOhm DCR Automotive T/R

Descriptions

Descriptions of TDK CLF10040T-330M-D provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.096Ohm DCR Automotive T/R
INDUCTOR, 33UH, 2.2A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:33
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 3938
INDUCTOR, 33UH, 2.2A, 20%, 100KHZ; Inductance: 33µH; RMS Current (Irms): 1.7A; Inductor Construction: Shielded; Saturation Current (Isat): 2.2A; Product Range: CLF S; Available until stocks are exhausted Alternative available

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos