TDK CKG45NX5R1H106M.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 2014
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG45NX5R1H106M..

IHS

Datasheet6 pages24 years ago

Farnell

Future Electronics

Factory Futures

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-04-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-03-29
LTD Date2013-06-28

Related Parts

Yageo GroupC1210C106M6PACTU
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, 1210
50V 10uF X5R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK325BJ106MN-T
Multilayer Ceramic Capacitors (High dielectric type), 35V, 10 uF, ± 20 %, 1210, X5R, RoHS
50V 10uF X5R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK325BJ106KN-T
35V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK316BBJ106ML-T
50V 10uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CKG45NX5R1H106M. provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 2014
Cap Ceramic 10uF 50V X5R 20% 2 Stacked 85C Plastic T/R
CAP 10UF 20% X5S 50V 1812
CAP CER 10UF 50V 20% X5R SMD
CAPACITOR, SMD, X5R, 50V, 10UF; Dielectric Characteristic:X5R; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:50VDC; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +85°C; External Depth:4mm; External Length / Height:5.5mm; External Width:5.5mm; No. of Pins:2

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKG45NX5R1H106M