TDK CKG45KX7R2E224M290JH

Stacked Multilayer Ceramic Capacitor, 0.22 uF, 250 V, ± 20%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG45KX7R2E224M290JH.

IHS

Datasheet12 pages4 years ago
Datasheet12 pages4 years ago

TDK

Newark

CAD Models

Download TDK CKG45KX7R2E224M290JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-09-29
LTD Date2024-03-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

250V 220nF X7R 卤20% SMD,3.6x2.6mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK432B7224MM-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.22 uF, ± 20 %, 1812, X7R, RoHS
250V 220nF X7R 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 220nF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENQMK325B7224MN-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 0.22 uF, ± 20 %, 1210, X7R, RoHS
KYOCERA AVX18257C224MAT1A
Cap Ceramic 0.22uF 500V X7R 20% SMD 1825 125°C T/R

Descriptions

Descriptions of TDK CKG45KX7R2E224M290JH provided by its distributors.

Stacked Multilayer Ceramic Capacitor, 0.22 uF, 250 V, ± 20%, X7R, 1812 [4532 Metric], 2.9 mm Stack Height
250V 220nF X7R 卤20% SMD,5x3.5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG45K .22uF 250volt X7R 20%
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 2014
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:5x3.5x2.9mm
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 220000, TOL: +/-20%, THICKNESS: 2.90 ± 0.10
Multilayer Ceramic Capacitor, Ckg Series, 0.22 - F, - 20%, X7R, 250 V, 1812 [4532 Metric] Rohs Compliant: Yes |Tdk CKG45KX7R2E224M290JH
CAPACITOR, SMD, X7R, 250V, 220NF; Capacitance:0.22µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Voltage Rating:250V; Capacitor Case Style:1812 [4532 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; Capacitor Terminals:SMD; External Depth:4mm; External Length / Height:3mm; External Width:5.5mm; No. of Pins:2; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos