TDK CKG32KX7T2E334K335AH

Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 1210 250V 0.33uF X7T 10% T: 3.35mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG32KX7T2E334K335AH.

CAD Models

Download TDK CKG32KX7T2E334K335AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:5x3.5x2.9mm
Yageo GroupC1812C334KARACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.33uF X7R 1812 10%
Multilayer Ceramic Capacitor, 0.33 uF, 250 V, ± 10%, X7R, 1812 [4532 Metric]
KYOCERA AVX18121C334KAZ2A
1812 STANDARD 330NF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD
Cap Ceramic 0.33uF 250V X7R 10% Pad SMD 1812 Soft Termination 125C T/R
2220 0.33 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CKG32KX7T2E334K335AH provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 1210 250V 0.33uF X7T 10% T: 3.35mm
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:3.6x2.6x3.35mm
250V 330nF X7T 卤10% SMD,3.6x2.6mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Stacked Multilayer Ceramic Capacitor, 0.33 uF, 250 V, ± 10%, X7T, 1210 [3225 Metric], 3.35 mm Stack Height
Mlcc,1210,x7T,250V,0.33Μf,3.35Mm/Tape And Reel Rohs Compliant: Yes |Tdk CKG32KX7T2E334K335AH
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.33uF, Surface Mount, 1210
EIA CASE SIZE: 1210, VOLTAGE: 250, CAP VALUE: 334, TOL: +/-10%, THICKNESS: 3.35 ± 0.10
Nonstandard SMD CERAMIC CAPACITOR MEGACAP CKG 250V 0.33muF ±10% X7T

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos