TDK CKCM25X5R1A473M

Cap Ceramic Array 0.047uF 10V X5R 20% Pad SMD 2 Capacitor 85C T/R
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-CKCM25X5R1A473MContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCM25X5R1A473M.

Mouser

Datasheet5 pages24 years ago

DigiKey

Related Parts

Cap Ceramic Array 0.047uF 50V X5R 20% 0805 SMD 2 Capacitor 85°C Blister Plastic T/R

Descriptions

Descriptions of TDK CKCM25X5R1A473M provided by its distributors.

Cap Ceramic Array 0.047uF 10V X5R 20% Pad SMD 2 Capacitor 85C T/R
Capacitor Arrays 0603 X5R 10V 47000pF 2 Element Array
CAPACITOR ARRAY CERAMIC, 2-ELEMENT, 0.047UF 10V, X5R; Capacitance:47000pF; Capacitance Tolerance:± 20%; No. of Elements:2; Voltage Rating:10VDC; No. of Pins:4; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos