TDK CKCL44X5R0J104M

Cap Ceramic Array 0.1uF 6.3V X5R 20% 0805 Pad SMD 4 Capacitor 85C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCL44X5R0J104M.

TME

Datasheet8 pages13 years ago

Factory Futures

Mouser

DigiKey

Electro Sonic

CAD Models

Download TDK CKCL44X5R0J104M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TAIYO YUDENT4K212BJ104MD-T
Cap Ceramic Array 0.1uF 25V X5R 20% 0805 Pad SMD 4 Capacitor 85C T/R
KYOCERA AVXW2A4ZD104MAT2A
Cap Ceramic Array 0.1uF 10V X5R 20% 0508 SMD 4 Capacitor 85°C Paper T/R/Embossed T/R
KYOCERA AVXW2A4YD104MAT2A
Cap Ceramic Array 0.1uF 16V X5R 20% 0508 SMD 4 Capacitor 85°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.1uF 50V X5R 20% 0805 SMD 2 Capacitor 85°C Blister Plastic T/R
Cap Ceramic Array 0.1uF 25V X5R 20% 0805 SMD 2 Capacitor 85°C Blister Plastic T/R
KYOCERA AVXW2A4ZD104KAT2A
Cap Ceramic Array 0.1uF 10V X5R 10% 0508 SMD 4 Capacitor 85°C Paper T/R/Embossed T/R

Descriptions

Descriptions of TDK CKCL44X5R0J104M provided by its distributors.

Cap Ceramic Array 0.1uF 6.3V X5R 20% 0805 Pad SMD 4 Capacitor 85C T/R
Capacitor Arrays 0805 X5R 6.3V .1uF 4 Element Array
CAPACITOR ARRAY, 0.1UF, 6.3V, X5R, SMD; Capacitance:0.1µF; Capacitance Tolerance:± 20%; No. of Elements:4; Voltage Rating:6.3VDC; No. of Pins:8; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKCL44X5R0J104M.