TDK CKCL44C0G1H100F

Cap Ceramic Array 10pF 50V C0G 1pF 0805 Pad SMD 4 Capacitor 125°C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCL44C0G1H100F.

Mouser

Datasheet6 pages24 years ago

DigiKey

Electro Sonic

CAD Models

Download TDK CKCL44C0G1H100F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cap Ceramic Array 10pF 50V C0G 1pF 1206 Pad SMD 4 Capacitor 125C T/R
SURFACE-MOUNT CERAMIC MULTILAYER CAPACITOR Array/Network Capacitor, 50V, C0G, 0.00001uF, Surface Mount, CHIP-8
NIC ComponentsNCA0805NPO100K50TRPF
Cap Ceramic Array 10pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R
Yageo GroupCA064C100K5GACTU
Cap Ceramic Array 10pF 50V C0G 10% 0612 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW3A45A100KAT2A
Cap Ceramic Array 10pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 10pF 50V C0G 1pF 0805 SMD 2 Capacitor 125°C Blister Plastic T/R

Descriptions

Descriptions of TDK CKCL44C0G1H100F provided by its distributors.

Cap Ceramic Array 10pF 50V C0G 1pF 0805 Pad SMD 4 Capacitor 125°C T/R
ARRAY/NETWORK CAPACITOR 0805 capacitor array 30ppm/Cel ppm/C 1% 10pF 50V
CAPACITOR ARRAY CERAMIC, 4-ELEMENT, 10PF 50V, C0G, 2012; Capacitance:10pF; Capacitance Tolerance:± 1pF; No. of Elements:4; Voltage Rating:50VDC; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos