
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-10177-1-ND | 2,873 | 1 | Cut Tape | ||||||||
| Worldway Electronics | CKCL22X7R2A103M085AL | 10,349 | 7 | Tape & Reel | 6h | |||||||
| UnikeyIC | CKCL22X7R2A103M085AL | 2,873 | 125 | Tape & Reel | 7h | |||||||
| Win Source | WS-CKCL22X7R2A103M085AL | 3,592 | 6h | |||||||||
| Bettlink | CKCL22X7R2A103M085AL | 2,400 | 3h |
Download datasheets and manufacturer documentation for TDK CKCL22X7R2A103M085AL.
Download TDK CKCL22X7R2A103M085AL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CKCL22X7R2A103M085AL provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CKCL22X7R2A103M085AL.