TDK CKCL22X5R1A474M

Cap Ceramic Array 0.47uF 10V X5R 20% 0805 Pad SMD 2 Capacitor 85C T/R

Price and Stock

Inventory History

3 month trend:
-14.29%

Related Parts

Cap Ceramic Array 0.47uF 6.3V X5R 20% 0504 SMD 2 Capacitor 85°C Punched Paper T/R
TAIYO YUDENL2K110BJ474KA-T
Cap Ceramic Array 0.47uF 10V X5R 10% 0504 Pad SMD 2 Capacitor 85C T/R

Descriptions

Descriptions of TDK CKCL22X5R1A474M provided by its distributors.

Cap Ceramic Array 0.47uF 10V X5R 20% 0805 Pad SMD 2 Capacitor 85C T/R
Array/Network Capacitor, 10V, X5R, 0.47uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT
CAPACITOR ARRAY, 0.47UF, 10V, X5R, SMD; Capacitance:0.47µF; Capacitance Tolerance:± 20%; No. of Elements:2; Voltage Rating:10VDC; No. of Pins:4; Operating Temperature Range:-55°C to +85°C; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos