TDK CKCL22C0G1H221K

Cap Ceramic Array 220pF 50V C0G 10% 0805 Pad SMD 2 Capacitor 125C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCL22C0G1H221K.

Mouser

Datasheet5 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CKCL22C0G1H221K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cap Ceramic Array 220pF 50V X7R 20% 0805 Pad SMD 4 Capacitor 125C T/R
Cap Ceramic Array 220pF 50V X5R 20% 0805 SMD 4 Capacitor 85°C Punched Paper T/R
Cap Ceramic Array 220pF 50V JB 20% 0805 SMD 4 Capacitor 85°C Punched Paper T/R

Descriptions

Descriptions of TDK CKCL22C0G1H221K provided by its distributors.

Cap Ceramic Array 220pF 50V C0G 10% 0805 Pad SMD 2 Capacitor 125C T/R
Capacitor Arrays 0805 C0G 50V 220pF 2 Element Array
CAPACITOR ARRAY CERAMIC, 2-ELEMENT, 220PF 50V, C0G, 2012; Capacitance:220pF; Capacitance Tolerance:± 10%; No. of Elements:2; Voltage Rating:50VDC; No. of Pins:4; Operating Temperature Range:-55°C to +125°C; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos