
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-CKCA43CH1H470K100AA | 20 | 450 | 6h | ||||||||
| Worldway Electronics | CKCA43CH1H470K100AA | 21,430 | 7 | Tape & Reel | 5h | |||||||
| Fly-Wing Technology | CKCA43CH1H470K100AA | 1,482 | 4h | |||||||||
| EIS COMPONENTS | CKCA43CH1H470K100AA | Contact | 1 | Box | >1wk | |||||||
| QUARKTWIN TECHNOLOGY LTD | CKCA43CH1H470K100AA | Contact | >1wk |
Download datasheets and manufacturer documentation for TDK CKCA43CH1H470K100AA.
Download TDK CKCA43CH1H470K100AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CKCA43CH1H470K100AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CKCA43CH1H470K100AA.