TDK CKCA43C0G1H150K100AA

Cap Ceramic Array 15pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCA43C0G1H150K100AA.

Newark

Datasheet8 pages11 years ago

Ciiva

CAD Models

Download TDK CKCA43C0G1H150K100AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2011-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C150K5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206
KYOCERA AVX12065A150KAT2A
Cap Ceramic 15pF 50V C0G 10% SMD 1206 125°C Paper T/R
Yageo GroupC1206C150J5GACTU
1206 C 15PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
Samsung Electro-MechanicsCL31C150JBCNNNC
50V 15pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061A150KAT2A
Cap Ceramic 15pF 100V C0G 10% SMD 1206 125°C Paper T/R
KYOCERA AVX12063A150KAT2A
Cap Ceramic 15pF 25V C0G 10% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of TDK CKCA43C0G1H150K100AA provided by its distributors.

Cap Ceramic Array 15pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125C T/R
1206 (3216Metric) ARRAY/NETWORK CAPACITOR CKC 50V 15pF ±10% C0G NP0
Array/Network Capacitor, 50V, C0G, 1.5e-05uF, Surface Mount, CHIP-8
EIA CASE SIZE: 1206, VOLTAGE: 50, CAP VALUE: 15, TOL: +/-10%, THICKNESS: 1.00 ± 0.10
CAP, 15PF, 50V, 10%, 1206; Capacitance: 15pF; Capacitor Case Style: 1206 [3216 Metric]; Voltage Rating: 50V; No. of Elements: 4 Element; Capacitor Terminals: SMD; Product Range: CKC Series; Capacitance Tolerance: ± 10%; Operati

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKCA43C0G1H150K100AA.