
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-13192-1-ND | 2,398 | 1 | Cut Tape | ||||||||
| TTI | CGB2A1X6S1A105M033BC | 0 | 10K | Tape & Reel | 4h | |||||||
| Farnell | CGB2A1X6S1A105M033BC | 0 | 10 | Cut Tape | 2h | |||||||
| element14 APAC | CGB2A1X6S1A105M033BC | 0 | 1 | Cut Tape | 15h | |||||||
| Worldway Electronics | CGB2A1X6S1A105M033BC | 12,613 | 7 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for TDK CGB2A1X6S1A105M033BC.
Download TDK CGB2A1X6S1A105M033BC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CGB2A1X6S1A105M033BC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGB2A1X6S1A105M033BC.