TDK CGA8N1C0G3F271K230KA

3kV 270pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8N1C0G3F271K230KA.

IHS

Datasheet7 pages4 years ago

Upverter

TDK

CAD Models

Download TDK CGA8N1C0G3F271K230KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

C Series 1812 270 pF 3 kV ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C271K5GACTU
1206 C 270PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-10%
KYOCERA AVX06035A271KAT2A
0603 270 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C271K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 270pF C0G 0603 10%
Yageo GroupC0805C271K5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30Ppm/Cel Tc, 0.00027Uf,
Cap Ceramic 270pF 50V C0G 10% SMD 0402 125°C Punched Paper T/R

Descriptions

Descriptions of TDK CGA8N1C0G3F271K230KA provided by its distributors.

3kV 270pF C0G 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,1812,c0G,3000V,270Pf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8N1C0G3F271K230KA
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=270pF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 3000, CAP VALUE: 271, TOL: +/-10%, THICKNESS: 2.30 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos