TDK CGA8L4X7T2W334M160KA

450V 330nF X7T 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8L4X7T2W334M160KA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

Inventory History

3 month trend:
-56.83%

CAD Models

Download TDK CGA8L4X7T2W334M160KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

450V 330nF X7T 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 330nF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 330nF X7T 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 300nF X7T 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1210 0.33 uF 250 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
250V 330nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA8L4X7T2W334M160KA provided by its distributors.

450V 330nF X7T 卤20% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:4.5x3.2x1.6mm
Cap Ceramic 0.33uF 450V X7T 20% SMD 1812 125°C Blister Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.33uF, Surface Mount, 1812
EIA CASE SIZE: 1812, VOLTAGE: 450, CAP VALUE: 334, TOL: +/-20%, THICKNESS: 1.60 ± 0.20
CAP, MLCC, 0.33UF, 450V, X7T, 1812; Capacitance:0.33µF; Voltage(DC):450V; Voltage(AC):-; Capacitor Case / Package:1812 [4532 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7T; Product Range:CGA Series RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos