| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CGA6L1X7S3A472M160AA | 0 | 2K | 12h | ||||||||
| Worldway Electronics | CGA6L1X7S3A472M160AA | 16,191 | 7 | Tape & Reel | 6h | |||||||
| Cytech Systems | CGA6L1X7S3A472M160AA | 2,000 | 11h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | CGA6L1X7S3A472M160AA | Contact | >1wk | |||||||||
| EIS COMPONENTS | CGA6L1X7S3A472M160AA | Contact | 1 | Box | >1wk |
Download datasheets and manufacturer documentation for TDK CGA6L1X7S3A472M160AA.
Download TDK CGA6L1X7S3A472M160AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA6L1X7S3A472M160AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA6L1X7S3A472M160AA.