| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-CGA5L2X7R2A104KT0Y0U | 1,502 | 690 | 14h | ||||||||
| Worldway Electronics | CGA5L2X7R2A104KT0Y0U | 28,122 | 7 | 13h | ||||||||
| Maritex | CGA5L2X7R2A104KT0Y0U-U1 | 13,520 | 5 | 17h | ||||||||
| UnikeyIC | CGA5L2X7R2A104KT0Y0U | 10,497 | 5 | Tape & Reel | 12h | |||||||
| LCSC | C338057 | 480 | 10 | 23h |
Download datasheets and manufacturer documentation for TDK CGA5L2X7R2A104KT0Y0U.
Download TDK CGA5L2X7R2A104KT0Y0U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: