| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Search | CGA5L2C0G1H104JT0Y0N | 20,000 | 20h | |||||||||
| Win Source | WS-CGA5L2C0G1H104JT0Y0N | 60,000 | 230 | 20h | ||||||||
| Worldway Electronics | CGA5L2C0G1H104JT0Y0N | 29,189 | 7 | 18h | ||||||||
| Maritex | CGA5L2C0G1H104JT0Y0N-U1 | 2,000 | 2K | 2d | ||||||||
| UnikeyIC | CGA5L2C0G1H104JT0Y0N | 2,000 | 2K | Tape & Reel | 20h |
Download datasheets and manufacturer documentation for TDK CGA5L2C0G1H104JT0Y0N.
Download TDK CGA5L2C0G1H104JT0Y0N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5L2C0G1H104JT0Y0N.