
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-12954-1-ND | 1,999 | 1 | Cut Tape | ||||||||
| TME | CGA5K3X7T2E154KAA | 0 | 2K | 20h | ||||||||
| Avnet | CGA5K3X7T2E154K130AA | 0 | 2K | 9h | ||||||||
| Arrow Electronics | CGA5K3X7T2E154K130AA | 0 | 2K | |||||||||
| Mouser | 810-CGA5K3X7T2E154KA | 2,529 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for TDK CGA5K3X7T2E154K130AA.
Download TDK CGA5K3X7T2E154K130AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA5K3X7T2E154K130AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5K3X7T2E154K130AA.