
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CGA5H4X7R2J103KT0Y0U | 2,529 | 2K | Bulk | ||||||||
| Maritex | CGA5H4X7R2J103KT0Y0U-U1 | 293 | 10 | 23h | ||||||||
| UnikeyIC | CGA5H4X7R2J103KT0Y0U | 293 | 5 | Tape & Reel | 21h | |||||||
| LCSC | C342834 | 4,010 | 10 | 5h | ||||||||
| Axis Part Limited | CGA5H4X7R2J103KT0Y0U | 475 | 1 | 5d |
Download datasheets and manufacturer documentation for TDK CGA5H4X7R2J103KT0Y0U.
Download TDK CGA5H4X7R2J103KT0Y0U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5H4X7R2J103KT0Y0U.