| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-12984-1-ND | 3,957 | 1 | Cut Tape | ||||||||
| Worldway Electronics | CGA5F2X8R1E334M085AA | 28,098 | 7 | Tape & Reel | 14h | |||||||
| UnikeyIC | CGA5F2X8R1E334M085AA | 3,957 | 57 | Tape & Reel | 13h | |||||||
| Ansinor | CGA5F2X8R1E334M085AA | 3,927 | 1 | 20h | ||||||||
| Bettlink | CGA5F2X8R1E334M085AA | 3,347 | 12h |
Download datasheets and manufacturer documentation for TDK CGA5F2X8R1E334M085AA.
Download TDK CGA5F2X8R1E334M085AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA5F2X8R1E334M085AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5F2X8R1E334M085AA.