
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-172598-1-ND | 861 | 1 | Cut Tape | ||||||||
| TME | CGA4J4NP02W392JAA | 0 | 2K | 5h | ||||||||
| Avnet | CGA4J4NP02W392J125AA | 0 | 2K | 19h | ||||||||
| Future Electronics | CGA4J4NP02W392J125AA | 0 | 2K | Tape & Reel | ||||||||
| Arrow Electronics | CGA4J4NP02W392J125AA | 0 | 2K |
Download datasheets and manufacturer documentation for TDK CGA4J4NP02W392J125AA.
Download TDK CGA4J4NP02W392J125AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA4J4NP02W392J125AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA4J4NP02W392J125AA.