
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CGA4J2X7R2A104KT0Y0U | 75 | 2K | Bulk | ||||||||
| Win Source | WS-CGA4J2X7R2A104KT0Y0U | 142,290 | 1545 | 21h | ||||||||
| GreenChips | CGA4J2X7R2A104KT0Y0U | 19,580 | 17h | |||||||||
| UnikeyIC | CGA4J2X7R2A104KT0Y0U | 204,048 | 5 | Tape & Reel | 18h | |||||||
| LCSC | C342919 | 3,680 | 20 | 6h |
Download datasheets and manufacturer documentation for TDK CGA4J2X7R2A104KT0Y0U.
Download TDK CGA4J2X7R2A104KT0Y0U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of TDK CGA4J2X7R2A104KT0Y0U provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA4J2X7R2A104KT0Y0U.