| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Win Source | WS-CGA4C2C0G1H103JT0Y0N | 100,000 | 1260 | 12h | ||||||||
| Maritex | CGA4C2C0G1H103JT0Y0N-U1 | 3 | 1 | 16h | ||||||||
| UnikeyIC | CGA4C2C0G1H103JT0Y0N | 128,269 | 5 | Tape & Reel | 10h | |||||||
| LCSC | C342877 | 36,550 | 10 | 21h | ||||||||
| Anlinkda | CGA4C2C0G1H103JT0Y0N | 132,210 | 1d |
Download datasheets and manufacturer documentation for TDK CGA4C2C0G1H103JT0Y0N.
Download TDK CGA4C2C0G1H103JT0Y0N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA4C2C0G1H103JT0Y0N.