
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | CGA3E2X7R1H473KT0Y0N | 8,694 | 4K | Bulk | ||||||||
| HQonline | CA0183709 | 3,924 | 50 | >1w | ||||||||
| Worldway Electronics | CGA3E2X7R1H473KT0Y0N | 26,053 | 7 | 23h | ||||||||
| Maritex | CGA3E2X7R1H473KT0Y0N-U2 | 4,000 | 4K | 2h | ||||||||
| UnikeyIC | CGA3E2X7R1H473KT0Y0N | 7,741 | 50 | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for TDK CGA3E2X7R1H473KT0Y0N.
Download TDK CGA3E2X7R1H473KT0Y0N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA3E2X7R1H473KT0Y0N.