TDK CGA2B3X7S2A103K

Cap Ceramic 0.01uF 100V X7S 10% Pad SMD 0402 125C Automotive T/R
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CGA2B3X7S2A103K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA2B3X7S2A103K.

Upverter

Datasheet38 pages6 years ago

Farnell

Arrow Electronics

CAD Models

Download TDK CGA2B3X7S2A103K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cap Ceramic 0.01uF 100V X7S 10% Pad SMD 0402 125C T/R

Descriptions

Descriptions of TDK CGA2B3X7S2A103K provided by its distributors.

Cap Ceramic 0.01uF 100V X7S 10% Pad SMD 0402 125C Automotive T/R
CAPACITOR, 0.01UF, 0402, 100V, +/-10% ;ROHS COMPLIANT: YES
Case:C1005, T.C:X7S, Voltage:2A, Cap Value:103, Tol:K, Thickness:0.5, E series: 1
CAPACITOR, 0.01UF, 0402, 100V, +/-10%; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7S; Voltage Rating:100V; Capacitor Case Style:0402 [1005 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos