| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI Asia | CGA2B1X7R1A224KT0Y0E | Contact | 3d | |||||||||
| Maritex | CGA2B1X7R1A224KT0Y0E-U2 | 97 | 50 | 23h | ||||||||
| UnikeyIC | CGA2B1X7R1A224KT0Y0E | 11,822 | 50 | Tape & Reel | 1h | |||||||
| LCSC | C343048 | 100 | 10 | 4h | ||||||||
| Axis Part Limited | CGA2B1X7R1A224KT0Y0E | 4,510 | 50 | >1wk |
Download datasheets and manufacturer documentation for TDK CGA2B1X7R1A224KT0Y0E.
Download TDK CGA2B1X7R1A224KT0Y0E symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: